Digi International 20-101-1247 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| RAM Size | 1.5MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1247 to view detailed technical specifications.
No datasheet is available for this part.