High-performance 55MHz CMOS microprocessor featuring an 8-bit external data bus and a 20-bit address bus. Operates within a wide temperature range of -55°C to 85°C, with a nominal supply voltage of 3.3V (1.8V to 3.6V range). Encased in a 128-terminal PQFP package measuring 16 x 16 mm with a 1.50 mm height, conforming to the S-PQFP-G128 JEDEC standard.
Digi International 20-668-0011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Speed | 55 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International 20-668-0011 to view detailed technical specifications.
No datasheet is available for this part.