Digi International 301-9000-23 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 13.8mm |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Digi International 301-9000-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.