Digi International 70002334 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Watchport® XBee® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70002334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.