
Digi International 70002467 technical specifications.
| Data Rate | 100Mbps |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70002467 to view detailed technical specifications.
No datasheet is available for this part.