Digi International 76000737 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Digi International 76000737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.