This wall-mount AC/DC power adapter has a single output with a fixed output voltage of 12V and a maximum output current of 1.5A. The adapter operates within an input voltage range of 100 to 240V and has a maximum input current of 0.6A rms. It is designed to operate within a temperature range of 0 to 40 degrees Celsius. The adapter has a cylindrical female output connector and a North America input connector type.
Digi International 76000957 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 18W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.6(rms)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International 76000957 to view detailed technical specifications.
No datasheet is available for this part.