
Digi International CC-9C-CE6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Contains Lead |
| Operating System | Windows |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9C-CE6 to view detailed technical specifications.
No datasheet is available for this part.
