
Digi International CC-9C-GN-NR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9C-GN-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
