
Digi International CC-9C-NET technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Contains Lead |
| Operating System | NET+OS |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9C-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
