
Digi International CC-9C-V212-25 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Density | 4000000B |
| Height | 20.3mm |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9C-V212-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
