
Digi International CC-9C-V212-NC-25 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Interface | I2C, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9C-V212-NC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
