
Digi International CC-9M-2443-CE6 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Height | 6.75mm |
| Interface | Ethernet |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ConnectCore 9M |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9M-2443-CE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.