
Digi International CC-9M-2443-LX technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Height | 6.75mm |
| Interface | VGA |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ConnectCore 9M |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9M-2443-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.