
Digi International CC-9M-NA37-Z1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Frequency | 533MHz |
| Height | 13.7mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 64MB |
| Reach SVHC Compliant | No |
| Series | ConnectCore™ |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9M-NA37-Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
