Digi International CC-9M-NA49-Z1-B technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 128MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9M-NA49-Z1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.