
Digi International CC-9P-9215-LX technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Height | 8.6mm |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | ConnectCore® |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-9215-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.