
Digi International CC-9P-9215-NET technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Height | 6.1mm |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | ConnectCore™ |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-9215-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
