
Digi International CC-9P-NET technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Height | 10mm |
| Interface | RS-232, USB, Ethernet |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating System | NET+OS |
| Package Quantity | 1 |
| Series | ConnectCore® |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
