
Digi International CC-9P-V513-LX technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 1.46W |
| Radiation Hardening | No |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-V513-LX to view detailed technical specifications.
No datasheet is available for this part.