
Embedded wireless module featuring a 150MHz ARM core, 32MB SDRAM, and 16MB NOR/FLASH memory. Offers I2C, SPI, and UART interfaces with a 3.3V operating supply voltage. Designed for operation between -40°C and 85°C, this module has a power consumption of 1.46W. Its compact module package measures 50mm x 50mm x 6.1mm and is lead-free.
Digi International CC-9P-V524-LX technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Height | 6.1mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32MB |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 1.46W |
| Radiation Hardening | No |
| RAM Size | 32MB |
| Series | ConnectCore™ |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-V524-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
