Digi International CC-9P-V527UJ-S technical specifications.
| Package/Case | Module |
| Interface | Serial, USB, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-V527UJ-S to view detailed technical specifications.
No datasheet is available for this part.