
Digi International CC-ACC-LCDW-70 technical specifications.
| Interface | I2C, SPI, USB, CAN, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-ACC-LCDW-70 to view detailed technical specifications.
No datasheet is available for this part.