
Digi International CC-MX-KD69-ZM technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 1GHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| RAM Size | 512MB |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-MX-KD69-ZM to view detailed technical specifications.
No datasheet is available for this part.
