Digi International CC-MX-LB6B-ZM technical specifications.
| Package/Case | Module |
| Data Rate | 25Mbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-MX-LB6B-ZM to view detailed technical specifications.
No datasheet is available for this part.