Digi International CC-MX-PE47-ZM technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Frequency | 454MHz |
| Interface | I2C, SPI, USB, CAN, I2S, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 128MB |
| Series | ConnectCard™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-MX-PE47-ZM to view detailed technical specifications.
No datasheet is available for this part.