
Digi International CC-W9C-CE6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 155MHz |
| Height | 18.08mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 91.19mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | JumpStart |
| Width | 77.6mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9C-CE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
