The ConnectCore RF transceiver module operates at frequencies up to 2.4GHz with a maximum data rate of 54Mbps. It features a surface mount package and can withstand operating temperatures between -30°C and 75°C. This module is part of the ConnectCore series and is packaged in bulk.
Digi International CC-W9C-V226-Y9-B technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -73dBm |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9C-V226-Y9-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.