Digi International CC-W9C-V237-Y9 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 75°C |
| Memory Size | 16MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -87dBm |
| Series | ConnectCore® Wi-9C |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9C-V237-Y9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.