
Digi International CC-W9M-NA37-XE-B technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 64MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9M-NA37-XE-B to view detailed technical specifications.
No datasheet is available for this part.
