
Digi International CC-W9P-9215-NET technical specifications.
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Interface | I2C, SPI, Ethernet |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9P-9215-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.