Digi International CC-WMX-L87C-TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N400 |
| Width | 50 |
| Length | 50 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International CC-WMX-L87C-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.