Digi International CC-WMX-LB47-VM-B technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ConnectCore® Wi-i.MX51 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-LB47-VM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.