RF TXRX MODULE WIFI U.FL ANT
Digi International CC-WMX-LD79-VK-B technical specifications.
| Package/Case | Module |
| Current - Receiving | 700mA |
| Current - Transmitting | 700mA |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-LD79-VK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.