Digi International CC-WMX28-LX technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, CAN, I2S |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | JumpStart |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX28-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.