Digi International CC-WMX51-LX technical specifications.
| Evaluation Kit | Yes |
| Frequency | 5.85GHz |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX51-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.