Digi International CC-WMX53-CE technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 5.85GHz |
| Interface | Serial, USB, Ethernet, 1-WIRE |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR2, |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX53-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.