Digi International DC-ANT-E-24DP-25 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Male Pin |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ANT-E-24DP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.