Digi International DC-EM-02T-KT technical specifications.
| Data Rate | 11Mbps |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-EM-02T-KT to view detailed technical specifications.
No datasheet is available for this part.
