
ARM-based microprocessor module featuring 8MB RAM and 2,000,000B density, operating at 55MHz with a 230Kbps data rate. This through-hole, right-angle module offers Serial and Ethernet interfaces, a single port, and 8 contacts. It operates from a 3.3V supply with a nominal current of 250mA and a maximum output current of 270mA, with a power consumption of 891mW. The module supports NOR, FLASH, and SDRAM memory types and is RoHS compliant, functioning within an operating temperature range of -40°C to 85°C.
Digi International DC-ME-01T-C-50 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Density | 2000000B |
| Frequency | 55MHz |
| Height | 18.7mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 85°C |
| Max Output Current | 270mA |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 250mA |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 891mW |
| Radiation Hardening | No |
| RAM Size | 8MB |
| RoHS Compliant | Yes |
| Series | Digi Connect ME® |
| Termination | Solder |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-01T-C-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
