
Digi International DC-ME-01T-GN-NR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-01T-GN-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
