
Digi International DC-ME-9210-NET technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Evaluation Kit | Yes |
| Height | 18.67mm |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 346mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-9210-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
