
Digi International DC-ME-KT technical specifications.
| Data Rate | 230Kbps |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JumpStart |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
