Digi International DC-ME-Y413-S-B technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y413-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.