Digi International DC-WEM-02T-GN technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | Digi Connect Wi-EM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WEM-02T-GN to view detailed technical specifications.
No datasheet is available for this part.