
Digi International DC-WME-01T-C-10 technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 49.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 8000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-ME |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.