
Digi International DC-WME-01T-GN technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Digi Connect Wi-Me® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
