
RF TXRX MODULE WIFI RP-SMA ANT
Digi International DC-WME-01T-JT technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 18.7mm |
| Interface | Serial |
| Length | 49.4mm |
| Max Operating Temperature | 75°C |
| Memory Size | 8MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-ME |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.