
Digi International DC-WME-01T-KT technical specifications.
| Core Architecture | ARM |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
