
Digi International DC-WME-9210-NET technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect® Wi-ME |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-9210-NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.